
SR202 | |
---|---|
DigiKey Part Number | SR202-ND |
Manufacturer | |
Manufacturer Product Number | SR202 |
Description | SHELF FIXED 4-POST HEAVY DUTY |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 26.000" L x 19.000" W x 1.750" H (660.40mm x 482.60mm x 44.45mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Shelf, Fixed | |
Size / Dimension | 26.000" L x 19.000" W x 1.750" H (660.40mm x 482.60mm x 44.45mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | SmartRack™ Enclosures | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 18 lbs (8.2 kg) |