
SR1UCAGEREAR | |
---|---|
DigiKey Part Number | 95-SR1UCAGEREAR-ND |
Manufacturer | |
Manufacturer Product Number | SR1UCAGEREAR |
Description | SMARTRACK FIXED STANDOFF SECURIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door Lock 18.860" L x 1.080" W x 1.670 H (479.04mm x 27.43mm x 42.42mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Door Lock | |
Size / Dimension | 18.860" L x 1.080" W x 1.670 H (479.04mm x 27.43mm x 42.42mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 44,35000 € | 44,35 € |
Unit Price without VAT: | 44,35000 € |
---|---|
Unit Price with VAT: | 52,77650 € |