
SR14UBDP | |
---|---|
DigiKey Part Number | 95-SR14UBDP-ND |
Manufacturer | |
Manufacturer Product Number | SR14UBDP |
Description | 14U SMARTRACK DEEP SERVER RACK - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Front, Sides, Top Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Front, Sides, Top | |
Number of Units | 14U | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Top | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 862,48000 € | 862,48 € |
Unit Price without VAT: | 862,48000 € |
---|---|
Unit Price with VAT: | 1.026,35120 € |