
SR14 | |
---|---|
DigiKey Part Number | SR14-ND |
Manufacturer | |
Manufacturer Product Number | SR14 |
Description | PANEL FAN 3U 120V DUAL |
Customer Reference | |
Detailed Description | Rack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fan Tray | |
Voltage - Input | 120VAC | |
Specifications | - | |
Size / Dimension | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |