
SR12UBFFD | |
|---|---|
DigiKey Part Number | SR12UBFFD-ND |
Manufacturer | |
Manufacturer Product Number | SR12UBFFD |
Description | CABINET STEEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 38.880" L x 23.620" W x 25.080" H (987.55mm x 599.95mm x 637.03mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | 25.790" L x 18.310" W x 21.710" H (655.07mm x 465.07mm x 551.43mm) | |
Dimensions - Overall | 38.880" L x 23.620" W x 25.080" H (987.55mm x 599.95mm x 637.03mm) | |
Door | Steel | |
Features | Cable Entry Systems, Locking, Removable Sides | |
Mounting Rails | Two Pair | |
Ventilation | Back, Front, Top | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 96 lbs (43.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,25000 € | 789,25 € |
| Unit Price without VAT: | 789,25000 € |
|---|---|
| Unit Price with VAT: | 939,20750 € |














