


SR12UBEXPNDKD | |
|---|---|
DigiKey Part Number | SR12UBEXPNDKD-ND |
Manufacturer | |
Manufacturer Product Number | SR12UBEXPNDKD |
Description | 4-POST OPEN FRAME RACK CABINET F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 21.360" L x 108.860" W x 25.600" H (542.54mm x 2765.04mm x 650.24mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 12U | |
Dimensions - Panel | 36.000" W (914.40mm) | |
Dimensions - Overall | 21.360" L x 108.860" W x 25.600" H (542.54mm x 2765.04mm x 650.24mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,44000 € | 258,44 € |
| 5 | 246,86600 € | 1.234,33 € |
| Unit Price without VAT: | 258,44000 € |
|---|---|
| Unit Price with VAT: | 307,54360 € |













