
SPM800240H1W | |
---|---|
DigiKey Part Number | 95-SPM800240H1W-ND |
Manufacturer | |
Manufacturer Product Number | SPM800240H1W |
Description | SPD TYPE 1 320V MCOV 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 320V MCOV 1 Pole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Type | Type 1 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 320V | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 800 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Operating Temperature | -20°C ~ 50°C | |
Features | Thermally Protected | |
Mounting Type | Chassis Mount | |
Approval Agency | CSA, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18.927,10000 € | 18.927,10 € |
Unit Price without VAT: | 18.927,10000 € |
---|---|
Unit Price with VAT: | 22.523,24900 € |