
SPM400400Y1R | |
|---|---|
DigiKey Part Number | 95-SPM400400Y1R-ND |
Manufacturer | |
Manufacturer Product Number | SPM400400Y1R |
Description | SPD TYPE 1 640V MCOV 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 640V MCOV 1 Pole |
Category | Voltage - Continuous Operating (Max) (MCOV) 640V |
Manufacturer Eaton Tripp Lite | Current - Discharge (Nom) (8/20µS) 20 kA |
Series | Current - Discharge (Max) (8/20µS) 400 kA |
Packaging Bulk | Current - Short Circuit Rating (SCCR) 200 kA |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Type Type 1 | Features Thermally Protected |
Form Base + Module | Mounting Type Chassis Mount |
Number of Poles 1 | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.063,91000 € | 11.063,91 € |
| Unit Price without VAT: | 11.063,91000 € |
|---|---|
| Unit Price with VAT: | 13.166,05290 € |

