
SPM200480Y4R | |
|---|---|
DigiKey Part Number | 95-SPM200480Y4R-ND |
Manufacturer | |
Manufacturer Product Number | SPM200480Y4R |
Description | SPD 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) MCOV 1 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Max) (8/20µS) 200 kA |
Manufacturer Eaton Tripp Lite | Current - Short Circuit Rating (SCCR) 200 kA |
Series | Voltage - Protection Rating (VPR) 2 kV |
Packaging Bulk | Operating Temperature -20°C ~ 50°C |
Part Status Active | Features Visual Life Indicator |
Form Module Only | Mounting Type Chassis Mount |
Number of Poles 1 | Approval Agency cULus, UL |
Current - Discharge (Nom) (8/20µS) 20 kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.869,27000 € | 8.869,27 € |
| Unit Price without VAT: | 8.869,27000 € |
|---|---|
| Unit Price with VAT: | 10.554,43130 € |

