
SPD200600D2M | |
|---|---|
DigiKey Part Number | 95-SPD200600D2M-ND |
Manufacturer | |
Manufacturer Product Number | SPD200600D2M |
Description | SPD TYPE 2 840V MCOV 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 840V MCOV 1 Pole |
Category | Voltage - Continuous Operating (Max) (MCOV) 840V |
Manufacturer Eaton Tripp Lite | Current - Discharge (Nom) (8/20µS) 20 kA |
Series | Current - Discharge (Max) (8/20µS) 200 kA |
Packaging Bulk | Current - Short Circuit Rating (SCCR) 200 kA |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Type 2 | Features Thermally Protected |
Form Base + Module | Mounting Type Chassis Mount |
Number of Poles 1 | Approval Agency cURus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.957,18000 € | 4.957,18 € |
| Unit Price without VAT: | 4.957,18000 € |
|---|---|
| Unit Price with VAT: | 5.899,04420 € |

