
SPD120230L1C | |
|---|---|
DigiKey Part Number | 95-SPD120230L1C-ND |
Manufacturer | |
Manufacturer Product Number | SPD120230L1C |
Description | SPD TYPE 1 MCOV 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) MCOV 1 Pole |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Eaton Tripp Lite | Current - Discharge (Max) (8/20µS) 120 kA |
Series | Current - Short Circuit Rating (SCCR) 200 kA |
Packaging Bulk | Operating Temperature -40°C ~ 50°C |
Part Status Active | Features Thermally Protected |
Type Type 1 | Mounting Type Chassis Mount |
Form Base + Module | Approval Agency cURus, UL |
Number of Poles 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.492,33000 € | 2.492,33 € |
| Unit Price without VAT: | 2.492,33000 € |
|---|---|
| Unit Price with VAT: | 2.965,87270 € |

