
SPD100480D3Q | |
|---|---|
DigiKey Part Number | 95-SPD100480D3Q-ND |
Manufacturer | |
Manufacturer Product Number | SPD100480D3Q |
Description | SPD TYPE 2 640V MCOV 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 640V MCOV 1 Pole |
Category | Voltage - Continuous Operating (Max) (MCOV) 640V |
Manufacturer Eaton Tripp Lite | Current - Discharge (Nom) (8/20µS) 20 kA |
Series | Current - Discharge (Max) (8/20µS) 100 kA |
Packaging Bulk | Current - Short Circuit Rating (SCCR) 200 kA |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Type 2 | Features Thermally Protected |
Form Base + Module | Mounting Type Chassis Mount |
Number of Poles 1 | Approval Agency cURus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.999,72000 € | 2.999,72 € |
| Unit Price without VAT: | 2.999,72000 € |
|---|---|
| Unit Price with VAT: | 3.569,66680 € |

