
SPD100240S4B | |
|---|---|
DigiKey Part Number | 95-SPD100240S4B-ND |
Manufacturer | |
Manufacturer Product Number | SPD100240S4B |
Description | SPD 300V MCOV 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 300V MCOV 1 Pole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 300V | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 100 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Operating Temperature | -40°C ~ 50°C | |
Features | Thermally Protected | |
Mounting Type | Chassis Mount | |
Approval Agency | cURus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.588,19000 € | 4.588,19 € |
| Unit Price without VAT: | 4.588,19000 € |
|---|---|
| Unit Price with VAT: | 5.459,94610 € |

