Image for SPD080600D4M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD080600D4M

DigiKey Part Number
95-SPD080600D4M-ND
Manufacturer
Manufacturer Product Number
SPD080600D4M
Description
SPD 840VAC MCOV 1 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 840VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Discharge (Nom) (8/20µS)
20 kA
Manufacturer
Eaton Tripp Lite
Current - Discharge (Max) (8/20µS)
80 kA
Series
Current - Short Circuit Rating (SCCR)
200 kA
Packaging
Bulk
Voltage - Protection Rating (VPR)
3 kV
Part Status
Active
Operating Temperature
-40°C ~ 50°C
Form
Module Only
Features
Visual Life Indicator
Number of Poles
1
Mounting Type
Chassis Mount
Voltage - Continuous Operating (Max) (MCOV)
840VAC
Approval Agency
cULus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.606,30000 €4.606,30 €
Manufacturers Standard Package
Unit Price without VAT:4.606,30000 €
Unit Price with VAT:5.481,49700 €