Image for SPD080480D3P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD080480D3P

DigiKey Part Number
95-SPD080480D3P-ND
Manufacturer
Manufacturer Product Number
SPD080480D3P
Description
SPD TYPE 2 640V MCOV 1 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 640V MCOV 1 Pole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Type 2
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
640V
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
80 kA
Current - Short Circuit Rating (SCCR)
200 kA
Operating Temperature
-40°C ~ 50°C
Features
Thermally Protected
Mounting Type
Chassis Mount
Approval Agency
cURus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.404,88000 €2.404,88 €
Manufacturers Standard Package
Unit Price without VAT:2.404,88000 €
Unit Price with VAT:2.861,80720 €