
SPC200600D2P | |
|---|---|
DigiKey Part Number | 95-SPC200600D2P-ND |
Manufacturer | |
Manufacturer Product Number | SPC200600D2P |
Description | SPD TYPE 2 840V MCOV 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 840V MCOV 1 Pole |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Eaton Tripp Lite | Current - Discharge (Max) (8/20µS) 200 kA |
Series | Current - Short Circuit Rating (SCCR) 200 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 2.5 kV |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Type Type 2 | Features Thermally Protected |
Form Base + Module | Mounting Type Chassis Mount |
Number of Poles 1 | Approval Agency CSA, UL |
Voltage - Continuous Operating (Max) (MCOV) 840V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.313,37000 € | 3.313,37 € |
| Unit Price without VAT: | 3.313,37000 € |
|---|---|
| Unit Price with VAT: | 3.942,91030 € |

