
SPC080480N7P | |
|---|---|
DigiKey Part Number | 95-SPC080480N7P-ND |
Manufacturer | |
Manufacturer Product Number | SPC080480N7P |
Description | SPD TYPE 2 550V MCOV 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 550V MCOV 1 Pole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 550V | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 80 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 1.8 kV | |
Operating Temperature | -40°C ~ 60°C | |
Features | Thermally Protected | |
Mounting Type | Chassis Mount | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,80000 € | 861,80 € |
| Unit Price without VAT: | 861,80000 € |
|---|---|
| Unit Price with VAT: | 1.025,54200 € |

