
SPC080240S2P | |
|---|---|
DigiKey Part Number | 95-SPC080240S2P-ND |
Manufacturer | |
Manufacturer Product Number | SPC080240S2P |
Description | SPD TYPE 2 300VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 300VAC MCOV 1 Pole |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Eaton Tripp Lite | Current - Discharge (Max) (8/20µS) 80 kA |
Series | Current - Short Circuit Rating (SCCR) 200 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 1.2 kV |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Type Type 2 | Features Thermally Protected, Visual Life Indicator |
Form Module Only | Mounting Type Chassis Mount |
Number of Poles 1 | Approval Agency CSA, UL |
Voltage - Continuous Operating (Max) (MCOV) 300VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.092,21000 € | 1.092,21 € |
| Unit Price without VAT: | 1.092,21000 € |
|---|---|
| Unit Price with VAT: | 1.299,72990 € |

