
SMC15002URM | |
|---|---|
DigiKey Part Number | SMC15002URM-ND |
Manufacturer | |
Manufacturer Product Number | SMC15002URM |
Description | UPS INTERNATIONAL SMART TOWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1.5kVA / 1000W 110V, 115V, 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 1.5kVA / 1000W | |
AC Outlets | 6 | |
Backup Time - Max Load | 6.5 minutes | |
Media Lines Protected | - | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (8) | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA | |
Size / Dimension | 8.700" L x 20.000" W (220.98mm x 508.00mm) | |
Height | 23.400" (594.36mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 845,78000 € | 845,78 € |
| 5 | 789,38800 € | 3.946,94 € |
| 10 | 766,27900 € | 7.662,79 € |
| Unit Price without VAT: | 845,78000 € |
|---|---|
| Unit Price with VAT: | 1.006,47820 € |


















