
SMART750SLT | |
|---|---|
DigiKey Part Number | SMART750SLT-ND |
Manufacturer | |
Manufacturer Product Number | SMART750SLT |
Description | UPS SMARTPRO 750VA 500W 8OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 750VA / 500W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 750VA / 500W | |
AC Outlets | 8 (4 UPS, 4 Surge Only) | |
Backup Time - Max Load | 5 minutes | |
Media Lines Protected | RJ45 | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 13.252" L x 6.799" W (336.60mm x 172.70mm) | |
Height | 10.201" (259.10mm) | |
Weight | 30 lbs (13.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,00000 € | 550,00 € |
| 5 | 513,33600 € | 2.566,68 € |
| 10 | 498,30700 € | 4.983,07 € |
| Unit Price without VAT: | 550,00000 € |
|---|---|
| Unit Price with VAT: | 654,50000 € |





