cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMART750LCDNC

DigiKey Part Number
95-SMART750LCDNC-ND
Manufacturer
Manufacturer Product Number
SMART750LCDNC
Description
SMART750LCDNC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 750VA / 475W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Line Interactive (Input Regulation)
Voltage - Input
120VAC
Applications
General Purpose, Industrial Control
Form
Rackmount, Tower
Power - Rated
750VA / 475W
AC Outlets
8 (UPS)
Backup Time - Max Load
1 minutes
Media Lines Protected
-
Voltage - Output
120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (8)
Cord Length
5' (1.52m)
Approval Agency
-
Size / Dimension
8.260" L x 17.240" W (209.80mm x 437.90mm)
Height
3.500" (88.90mm)
Shelf Life
-
Shelf Life Start
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1403,08000 €403,08 €
5376,20800 €1.881,04 €
10365,19400 €3.651,94 €
Manufacturers Standard Package
Unit Price without VAT:403,08000 €
Unit Price with VAT:479,66520 €