
SMART700HG | |
|---|---|
DigiKey Part Number | 95-SMART700HG-ND |
Manufacturer | |
Manufacturer Product Number | SMART700HG |
Description | SMART700HG,120V/60HZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 700VA / 450W 115V, 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 700VA / 450W | |
AC Outlets | 4 | |
Backup Time - Max Load | 18 minutes | |
Media Lines Protected | - | |
Voltage - Output | 115V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (4) | |
Cord Length | 5.9' (1.80m) | |
Approval Agency | - | |
Size / Dimension | 9.000" L x 7.500" W (228.60mm x 190.50mm) | |
Height | 12.799" (325.10mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,75000 € | 937,75 € |
| Unit Price without VAT: | 937,75000 € |
|---|---|
| Unit Price with VAT: | 1.115,92250 € |



