


SMART600PSGLCD | |
|---|---|
DigiKey Part Number | 95-SMART600PSGLCD-ND |
Manufacturer | |
Manufacturer Product Number | SMART600PSGLCD |
Description | 600VA 360W 120V PURE SINE WAVE G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 600VA / 360W 120V |
Datasheet | Datasheet |
Category | AC Outlets 8 (4 UPS, 4 Surge Only) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 3 minutes |
Packaging Box | Voltage - Output 120V |
Part Status Active | Input Connector NEMA 5-15P |
Type Line Interactive (Input Regulation) | Output Connector NEMA 5-15R (8) |
Voltage - Input 120VAC | Cord Length 5' (1.52m) |
Applications General Purpose, Industrial Control | Approval Agency CSA, NOM |
Form Tower | Size / Dimension 21.800" L x 17.400" W (553.72mm x 441.96mm) |
Power - Rated 600VA / 360W | Height 1.700" (43.18mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,07000 € | 243,07 € |
| Unit Price without VAT: | 243,07000 € |
|---|---|
| Unit Price with VAT: | 289,25330 € |


