Image for SMART550USB2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMART550USB2

DigiKey Part Number
95-SMART550USB2-ND
Manufacturer
Manufacturer Product Number
SMART550USB2
Description
550VA 300W LINE-INTERACTIVE UPS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 550VA / 300W 110V, 115V, 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
AC Outlets
6 (5 UPS, 1 Surge Only)
Manufacturer
Eaton Tripp Lite
Backup Time - Max Load
3.5 minutes
Series
Media Lines Protected
RJ45
Packaging
Bulk
Voltage - Output
110V, 115V, 120V
Part Status
Active
Input Connector
NEMA 5-15P
Type
Line Interactive (Input Regulation)
Output Connector
NEMA 5-15R (6)
Voltage - Input
110VAC, 115VAC, 120VAC
Cord Length
5' (1.52m)
Applications
Desktop, Home Theater
Approval Agency
CSA, FCC, NOM, UL
Form
Tower
Size / Dimension
13.583" L x 4.803" W (345.00mm x 122.00mm)
Power - Rated
550VA / 300W
Height
6.299" (160.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1150,70000 €150,70 €
Manufacturers Standard Package
Unit Price without VAT:150,70000 €
Unit Price with VAT:179,33300 €