MFR Recommended

SMART3000VS | |
|---|---|
DigiKey Part Number | SMART3000VS-ND |
Manufacturer | |
Manufacturer Product Number | SMART3000VS |
Description | UPS SMARTPRO 3.0KVA 2250W 10OUT |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 3kVA / 2250W 120V |
Datasheet | Datasheet |
Category | AC Outlets 10 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 4 minutes |
Series | Voltage - Output 120V |
Packaging Bulk | Input Connector NEMA L5-30P |
Part Status Obsolete | Output Connector NEMA 5-15R (7), NEMA 5-20R (2), NEMA L5-30R (1) |
Type Line Interactive (Input Regulation) | Cord Length 8' (2.44m) |
Applications Network, Single Phase | Size / Dimension 12.000" L x 9.201" W (304.80mm x 233.70mm) |
Form Tower | Height 14.201" (360.70mm) |
Power - Rated 3kVA / 2250W | Weight 59 lbs (26.8 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMART3000RMXL2U | Eaton Tripp Lite | 15 | SMART3000RMXL2U-ND | 1.655,96000 € | MFR Recommended |



