MFR Recommended

SMART3000SLT | |
|---|---|
DigiKey Part Number | SMART3000SLT-ND |
Manufacturer | |
Manufacturer Product Number | SMART3000SLT |
Description | UPS SMART TOWER AVR 120V |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 3kVA / 2250W 110V, 115V, 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 3kVA / 2250W | |
AC Outlets | 7 (UPS) | |
Backup Time - Max Load | 3.5 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA L5-30P | |
Output Connector | NEMA 5-15/20R (6), NEMA L5-30R (1) | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 12.520" L x 8.898" W (318.00mm x 226.00mm) | |
Height | 10.512" (267.00mm) |


