SMART1548ET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMART1548ET

DigiKey Part Number
95-SMART1548ET-ND
Manufacturer
Manufacturer Product Number
SMART1548ET
Description
120VAC 48VDC 1500VA 1200W EXTREM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control, Network, Single Phase 1.5kVA / 1200W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Line Interactive (Input Regulation)
Voltage - Input
120VAC
Applications
General Purpose, Industrial Control, Network, Single Phase
Form
Rackmount
Power - Rated
1.5kVA / 1200W
AC Outlets
-
Backup Time - Max Load
-
Media Lines Protected
RS-232
Voltage - Output
120V
Input Connector
Hardwired
Output Connector
Hardwired
Cord Length
-
Approval Agency
CSA
Size / Dimension
15.750" L x 9.450" W (400.05mm x 240.03mm)
Height
5.240" (133.10mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.586,48000 €1.586,48 €
Manufacturers Standard Package
Unit Price without VAT:1.586,48000 €
Unit Price with VAT:1.887,91120 €