
SMART1524ET | |
|---|---|
DigiKey Part Number | 95-SMART1524ET-ND |
Manufacturer | |
Manufacturer Product Number | SMART1524ET |
Description | 120VAC 24VDC 1500VA 1200W EXTREM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control, Network, Single Phase 1.5kVA / 1200W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | General Purpose, Industrial Control, Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 1.5kVA / 1200W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | RS-232 | |
Voltage - Output | 120V | |
Input Connector | Hardwired | |
Output Connector | Hardwired | |
Cord Length | - | |
Approval Agency | CSA | |
Size / Dimension | 15.750" L x 9.450" W (400.05mm x 240.03mm) | |
Height | 5.240" (133.10mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.621,95000 € | 1.621,95 € |
| Unit Price without VAT: | 1.621,95000 € |
|---|---|
| Unit Price with VAT: | 1.930,12050 € |



