
SMART1500RM2ULN | |
|---|---|
DigiKey Part Number | 95-SMART1500RM2ULN-ND |
Manufacturer | |
Manufacturer Product Number | SMART1500RM2ULN |
Description | EATON TRIPP LITE SERIES 1500VA 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1.5kVA / 1440W 110V, 115V, 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount | |
Power - Rated | 1.5kVA / 1440W | |
AC Outlets | 8 | |
Backup Time - Max Load | 7.1 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (8) | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA, FCC | |
Size / Dimension | 19.270" L x 17.300" W (489.46mm x 439.42mm) | |
Height | 3.430" (87.12mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.141,55000 € | 2.141,55 € |
| Unit Price without VAT: | 2.141,55000 € |
|---|---|
| Unit Price with VAT: | 2.548,44450 € |












