



SMART1000RMXL2U | |
|---|---|
DigiKey Part Number | SMART1000RMXL2U-ND |
Manufacturer | |
Manufacturer Product Number | SMART1000RMXL2U |
Description | UPS SMART LCD RACKMOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1kVA / 900W 110V, 115V, 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 1kVA / 900W | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 6.3 minutes | |
Media Lines Protected | - | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (8) | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 13.465" L x 17.283" W (342.00mm x 439.00mm) | |
Height | 3.465" (88.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 961,20000 € | 961,20 € |
| Unit Price without VAT: | 961,20000 € |
|---|---|
| Unit Price with VAT: | 1.143,82800 € |










