
SMART1000LCDNC | |
|---|---|
DigiKey Part Number | 95-SMART1000LCDNC-ND |
Manufacturer | |
Manufacturer Product Number | SMART1000LCDNC |
Description | SMART1000LCDNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1kVA / 750W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Power - Rated | 1kVA / 750W | |
AC Outlets | 10 (UPS) | |
Backup Time - Max Load | 2 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (10) | |
Cord Length | 5' (1.52m) | |
Approval Agency | - | |
Size / Dimension | 8.260" L x 17.240" W (209.80mm x 437.90mm) | |
Height | 3.500" (88.90mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,84000 € | 478,84 € |
| 5 | 446,92200 € | 2.234,61 € |
| 10 | 433,83700 € | 4.338,37 € |
| Unit Price without VAT: | 478,84000 € |
|---|---|
| Unit Price with VAT: | 569,81960 € |




