Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1.05kVA / 705W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMART 1050NET

DigiKey Part Number
TL159-ND
Manufacturer
Manufacturer Product Number
SMART 1050NET
Description
UPS 1050VA 705W 6OUT W/SOFTWARE
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1.05kVA / 705W 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
6 (UPS)
Manufacturer
Eaton Tripp Lite
Backup Time - Max Load
8 minutes
Series
Voltage - Output
120V
Packaging
Bulk
Input Connector
NEMA 5-15P
Part Status
Obsolete
Output Connector
NEMA 5-15R
Type
Line Interactive (Input Regulation)
Cord Length
6' (1.83m)
Applications
Network, Single Phase
Size / Dimension
7.201" L x 7.201" W (182.90mm x 182.90mm)
Form
Tower
Height
11.799" (299.70mm)
Power - Rated
1.05kVA / 705W
Weight
29 lbs (13.2 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.