SM3000RMXL2UTAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM3000RMXL2UTAA

DigiKey Part Number
SM3000RMXL2UTAA-ND
Manufacturer
Manufacturer Product Number
SM3000RMXL2UTAA
Description
UPS SMART RACKMOUNT AVR USB DB9
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 3kVA / 2.88kW 110V, 115V, 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Line Interactive (Input Regulation)
Voltage - Input
120VAC
Applications
Network, Single Phase
Form
Rackmount
Power - Rated
3kVA / 2.88kW
AC Outlets
9 (UPS)
Backup Time - Max Load
3 minutes
Media Lines Protected
RS-232
Voltage - Output
110V, 115V, 120V
Input Connector
NEMA L5-30P
Output Connector
NEMA 5-15/20R (8), NEMA L5-30R (1)
Cord Length
10' (3.05m)
Approval Agency
CSA, FCC, NOM, UL
Size / Dimension
19.016" L x 17.480" W (483.00mm x 444.00mm)
Height
3.504" (89.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 37
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.666,77000 €1.666,77 €
Manufacturers Standard Package
Unit Price without VAT:1.666,77000 €
Unit Price with VAT:1.983,45630 €