
SM3000RM2UTAA | |
|---|---|
DigiKey Part Number | SM3000RM2UTAA-ND |
Manufacturer | |
Manufacturer Product Number | SM3000RM2UTAA |
Description | UPS SMART RACKMOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 3kVA / 2.25kW 110V, 115V, 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 3kVA / 2.25kW | |
AC Outlets | 9 (UPS) | |
Backup Time - Max Load | 3.5 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA L5-30P | |
Output Connector | NEMA 5-15/20R (8), NEMA L5-30R (1) | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 19.449" L x 17.323" W (494.00mm x 440.00mm) | |
Height | 3.465" (88.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.577,39000 € | 1.577,39 € |
| Unit Price without VAT: | 1.577,39000 € |
|---|---|
| Unit Price with VAT: | 1.877,09410 € |









