SK62USBC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK62USBC

DigiKey Part Number
95-SK62USBC-ND
Manufacturer
Manufacturer Product Number
SK62USBC
Description
PROTECT IT! 6-OUTLET SURGE PROTE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 490J Direct Plug-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Direct Plug-In
Current - Max
-
Region Utilized
International
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
6
Connector - AC Output
NEMA 5-15R (6)
Voltage - Input
120V
Housing Material
Plastic
Media Lines Protected
-
Energy
490J
Cord Length
-
Approval Agency
FCC
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 630
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,12000 €26,12 €
524,37400 €121,87 €
1023,65900 €236,59 €
2522,74800 €568,70 €
5022,08200 €1.104,10 €
10021,43560 €2.143,56 €
25020,60992 €5.152,48 €
Manufacturers Standard Package
Unit Price without VAT:26,12000 €
Unit Price with VAT:31,08280 €