Image for RSPF6003SA2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSPF6003SA2A

DigiKey Part Number
95-RSPF6003SA2A-ND
Manufacturer
Manufacturer Product Number
RSPF6003SA2A
Description
SPD TYPE 1/TYPE 2 600VAC MCOV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 600VAC MCOV 1 Pole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Poles
1
Manufacturer
Eaton Tripp Lite
Voltage - Continuous Operating (Max) (MCOV)
600VAC
Series
Current - Discharge (Nom) (8/20µS)
20 kA
Packaging
Bulk
Operating Temperature
-40°C ~ 60°C
Part Status
Active
Features
Visual Life Indicator
Type
Type 1, Type 2
Mounting Type
Chassis Mount
Form
Module Only
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.398,24000 €1.398,24 €
Manufacturers Standard Package
Unit Price without VAT:1.398,24000 €
Unit Price with VAT:1.663,90560 €