
PXSPDRDCAB08 | |
|---|---|
DigiKey Part Number | 95-PXSPDRDCAB08-ND |
Manufacturer | |
Manufacturer Product Number | PXSPDRDCAB08 |
Description | SPD 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) MCOV 1 Pole |
Category | Number of Poles 1 |
Manufacturer Eaton Tripp Lite | Operating Temperature -40°C ~ 50°C |
Series | Features Thermally Protected |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Approval Agency CSA, UL |
Form Base + Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,03000 € | 212,03 € |
| Unit Price without VAT: | 212,03000 € |
|---|---|
| Unit Price with VAT: | 252,31570 € |

