
PWATSSC20001 | |
|---|---|
DigiKey Part Number | 95-PWATSSC20001-ND |
Manufacturer | |
Manufacturer Product Number | PWATSSC20001 |
Description | POWER DISTRIBUTION UNIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Category | Overload Protection Circuit Breaker(s), Fuse Holder |
Manufacturer Eaton Tripp Lite | Connector - AC Input IEC 320-C20 |
Packaging Bulk | AC Outlets 9 |
Part Status Active | Connector - AC Output C13 (8), C19 (1) |
Type PDU (Power Distribution Unit) | Voltage - Input 100 ~ 240V |
Mounting Type Rack, Horizontal | Media Lines Protected RS-232 |
Current - Max 16A | Approval Agency UL |
Region Utilized International |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 987,40000 € | 987,40 € |
| Unit Price without VAT: | 987,40000 € |
|---|---|
| Unit Price with VAT: | 1.175,00600 € |

