Similar

PV400USB | |
|---|---|
DigiKey Part Number | PV400USB-ND |
Manufacturer | |
Manufacturer Product Number | PV400USB |
Description | INVERTER 400W FREQ. CNTL 2 OUT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 400 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 120VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R (2) | |
Connector - Voltage Input | Cigarette Lighter Plug | |
Power - Output Continuous | 400 W | |
Power - Output Surge | 800 W | |
Remote Capability | No | |
Region Utilized | North America | |
Size | 5.96" L x 4.17" W x 2.36" H (151.0mm x 105.9mm x 59.9mm) | |
Features | USB Port(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 84,27333 € | 1.011,28 € |
| Unit Price without VAT: | 84,27333 € |
|---|---|
| Unit Price with VAT: | 100,28526 € |



