
PS7224-20T | |
|---|---|
DigiKey Part Number | PS7224-20T-ND |
Manufacturer | |
Manufacturer Product Number | PS7224-20T |
Description | POWER STRIP 72" 24OUT 15'CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Rack, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L5-20P | |
AC Outlets | 24 | |
Connector - AC Output | NEMA 5-15R (22), 5-20R (2) | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | cUL, UL | |
Features | - | |
Weight | 6.6 lbs (3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,87000 € | 154,87 € |
| Unit Price without VAT: | 154,87000 € |
|---|---|
| Unit Price with VAT: | 184,29530 € |


