Outlet Strip, Power Strip Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS5G3USB

DigiKey Part Number
95-PS5G3USB-ND
Manufacturer
Manufacturer Product Number
PS5G3USB
Description
5-OUTLET POWER STRIP WITH USB-A
Customer Reference
Detailed Description
Outlet Strip, Power Strip Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Outlet Strip, Power Strip
Mounting Type
Chassis Mount
Current - Max
16A
Region Utilized
Continental Europe
Overload Protection
Circuit Breaker(s)
Connector - AC Input
CEE 7/7
AC Outlets
5
Connector - AC Output
CEE 7/7 (5)
Voltage - Input
230V
Housing Material
Plastic
Media Lines Protected
-
Energy
-
Cord Length
9.8' (3.00m)
Approval Agency
CE
Features
Switch, USB Charge Port(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.