
PS4B18 | |
|---|---|
DigiKey Part Number | 95-PS4B18-ND |
Manufacturer | |
Manufacturer Product Number | PS4B18 |
Description | 4-OUTLET POWER STRIP - BRITISH B |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Chassis Mount |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Eaton Tripp Lite | Connector - AC Input BS 1363A |
Packaging Bulk | AC Outlets 4 |
Part Status Obsolete | Connector - AC Output BS 1363A (4) |
Type Outlet Strip, Power Strip | Voltage - Input 230V |
Mounting Type Chassis Mount | Housing Material Plastic |
Current - Max 13A | Cord Length 5.9' (1.80m) |
Region Utilized Continental Europe | Approval Agency CE |

