
PS2408B | |
|---|---|
DigiKey Part Number | TL1705-ND |
Manufacturer | |
Manufacturer Product Number | PS2408B |
Description | OUTLET STRIP 8 OUT 15A 120V 15FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 8 |
Packaging Bulk | Connector - AC Output NEMA 5-15R |
Part Status Active | Voltage - Input 120V |
Type Outlet Strip, Power Strip | Housing Material Aluminum |
Mounting Type Bench, Wall | Cord Length 15' (4.57m) |
Current - Max 15A | Approval Agency CSA, cUL, UL |
Overload Protection Circuit Breaker(s) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 69,97083 € | 839,65 € |
| Unit Price without VAT: | 69,97083 € |
|---|---|
| Unit Price with VAT: | 83,26529 € |

