PS-606-HGDG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-606-HGDG

DigiKey Part Number
95-PS-606-HGDG-ND
Manufacturer
Manufacturer Product Number
PS-606-HGDG
Description
SAFE-IT UL 2930 MEDICAL-GRADE PO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Box
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Chassis Mount
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P-HG
AC Outlets
6
Connector - AC Output
NEMA 5-15R-HG (6)
Voltage - Input
120V
Housing Material
Metal
Media Lines Protected
-
Energy
-
Cord Length
6' (1.83m)
Approval Agency
UL
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1153,03000 €153,03 €
10135,76300 €1.357,63 €
25133,85200 €3.346,30 €
Manufacturers Standard Package
Unit Price without VAT:153,03000 €
Unit Price with VAT:182,10570 €