
PS-606-HG | |
|---|---|
DigiKey Part Number | TL312-ND |
Manufacturer | |
Manufacturer Product Number | PS-606-HG |
Description | POWER STRIP 13.75" 6OUT 6'COR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, cUL, UL | |
Features | Anti-Microbial | |
Weight | 2.4 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,63000 € | 113,63 € |
| 5 | 106,05600 € | 530,28 € |
| 10 | 102,95100 € | 1.029,51 € |
| 25 | 98,98600 € | 2.474,65 € |
| 50 | 96,08740 € | 4.804,37 € |
| Unit Price without VAT: | 113,63000 € |
|---|---|
| Unit Price with VAT: | 135,21970 € |





