
PS-602-HG | |
|---|---|
DigiKey Part Number | TL422-ND |
Manufacturer | |
Manufacturer Product Number | PS-602-HG |
Description | POWER STRIP 120V 6OUT HOSP 1.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 1.5' (0.46m) | |
Approval Agency | cUL, UL | |
Features | Anti-Microbial | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,45000 € | 85,45 € |
| 5 | 79,76000 € | 398,80 € |
| 10 | 77,42400 € | 774,24 € |
| 25 | 74,44160 € | 1.861,04 € |
| 50 | 72,26240 € | 3.613,12 € |
| 100 | 70,14670 € | 7.014,67 € |
| Unit Price without VAT: | 85,45000 € |
|---|---|
| Unit Price with VAT: | 101,68550 € |



