
PS-407-HG-OEM | |
|---|---|
DigiKey Part Number | PS-407-HG-OEM-ND |
Manufacturer | |
Manufacturer Product Number | PS-407-HG-OEM |
Description | POWER STRIP MEDICAL HOSPITAL GRA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Rack, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 15A | |
Region Utilized | - | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 7' (2.13m) | |
Approval Agency | TUV, UL | |
Features | - | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,04000 € | 101,04 € |
| 5 | 94,30400 € | 471,52 € |
| 10 | 91,54200 € | 915,42 € |
| 25 | 88,01640 € | 2.200,41 € |
| 50 | 85,43920 € | 4.271,96 € |
| 100 | 82,93810 € | 8.293,81 € |
| Unit Price without VAT: | 101,04000 € |
|---|---|
| Unit Price with VAT: | 120,23760 € |




