
PR3UL | |
|---|---|
DigiKey Part Number | 95-PR3UL-ND |
Manufacturer | |
Manufacturer Product Number | PR3UL |
Description | AC/DC CONVERTER 13.8V 41W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 13.8V 120VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 120VAC | |
Voltage - Output 1 | 13.8V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Features | - | |
Mounting Type | Benchtop | |
Size / Dimension | 7.50" L x 4.50" W x 3.00" H (190.5mm x 114.3mm x 76.2mm) | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,48000 € | 72,48 € |
| Unit Price without VAT: | 72,48000 € |
|---|---|
| Unit Price with VAT: | 86,25120 € |

