Direct

PDUMV30NET | |
|---|---|
DigiKey Part Number | PDUMV30NET-ND |
Manufacturer | |
Manufacturer Product Number | PDUMV30NET |
Description | PDU SWITCHED 5-15/20R 24 OUTLET |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Eaton Tripp Lite | Connector - AC Input NEMA L5-30P |
Packaging Bulk | AC Outlets 24 |
Part Status Obsolete | Connector - AC Output NEMA 5-20R |
Type PDU (Power Distribution Unit) | Voltage - Input 120V |
Mounting Type Rack, Vertical | Cord Length 10' (3.05m) |
Current - Max 30A | Approval Agency NOM, UL |
Region Utilized North America | Features Load Meter |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDUMV30NETLX | Eaton Tripp Lite | 0 | PDUMV30NETLX-ND | 1.049,05000 € | Direct |


