Direct

PDUMV20NET | |
|---|---|
DigiKey Part Number | PDUMV20NET-ND |
Manufacturer | |
Manufacturer Product Number | PDUMV20NET |
Description | PDU SWITCHED 5-15/20R 24 OUTLET |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA L5-20P |
Manufacturer Eaton Tripp Lite | AC Outlets 24 |
Packaging Bulk | Connector - AC Output NEMA 5-20R |
Part Status Obsolete | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Cord Length 10' (3.05m) |
Mounting Type Rack, Vertical | Approval Agency NNO, UL |
Current - Max 20A | Features Load Meter |
Region Utilized North America |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDUMV20NETLX | Eaton Tripp Lite | 0 | PDUMV20NETLX-ND | 899,00000 € | Direct |


